1Gbyte DDR3 SDRAM 240RDIMM module, featuring a 1066 MHz maximum clock rate and 20 ns maximum access time. This registered dual in-line memory module utilizes a 72-bit data bus width and a 240-pin configuration with no lead. Operating at a typical 1.5V supply voltage, it supports ECC and has a single rank. The module is designed for socket mounting and measures 133.35mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SK Hynix HMT112R7TFR8C-G7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | RDIMM |
| Package Description | Registered Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 240 |
| PCB | 240 |
| Package Length (mm) | 133.35 |
| Package Width (mm) | 3.43(Max) |
| Package Height (mm) | 30 |
| Pin Pitch (mm) | 1 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 1Gbyte |
| Module Type | 240RDIMM |
| Maximum Access Time | 20ns |
| Maximum Clock Rate | 1066MHz |
| Chip Density | 1Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 72bit |
| Number of Chip per Module | 9 |
| Organization | 128Mx72 |
| Typical Operating Supply Voltage | 1.5V |
| Maximum Operating Current | 1574mA |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 128Mx8 |
| ECC Support | Yes |
| Number of Ranks | Single |
| CAS Latency | 7 |
| Cage Code | 9162F |
| EU RoHS | Yes |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for SK Hynix HMT112R7TFR8C-G7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.