
DDR3 SDRAM module, 2GB total density, featuring a 240-pin USODIMM package with a 0.6mm pin pitch. This unbuffered small outline dual in-line memory module operates at a maximum clock rate of 1066 MHz with a 64-bit data bus width. It utilizes 256Mx64 organization with 8 chips per module, each with 2G bit chip density and 128Mx16 chip configuration. The module supports dual ranks and has a CAS latency of 7, with an operating supply voltage range of 1.425V to 1.575V. Designed for socket mounting, it operates within a temperature range of 0°C to 85°C.
SK Hynix HMT325S6BFR6C-G7 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DIM |
| Package/Case | USODIMM |
| Package Description | Unbuffered Small Outline Dual In Line Memory Module |
| Lead Shape | No Lead |
| Pin Count | 204 |
| PCB | 204 |
| Package Length (mm) | 67.6 |
| Package Width (mm) | 3.8(Max) |
| Package Height (mm) | 30 |
| Pin Pitch (mm) | 0.6 |
| Mounting | Socket |
| Main Category | DRAM Module |
| Total Density | 2Gbyte |
| Module Type | 240SODIMM |
| Maximum Clock Rate | 1066MHz |
| Chip Density | 2Gbit |
| Subcategory | DDR3 SDRAM |
| Data Bus Width | 64bit |
| Number of Chip per Module | 8 |
| Organization | 256Mx64 |
| Typical Operating Supply Voltage | 1.5V |
| Min Operating Supply Voltage | 1.425V |
| Max Operating Supply Voltage | 1.575V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Chip Configuration | 128Mx16 |
| ECC Support | No |
| Number of Ranks | Dual |
| CAS Latency | 7 |
| Cage Code | 9162F |
| EU RoHS | Yes |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for SK Hynix HMT325S6BFR6C-G7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.