SKB Cases 1SKB-R904U20 technical specifications.
| Height | 15.5inch |
| Length | 28inch |
| Weight | 40lb |
| Width | 28inch |
| RoHS | Compliant |
Download the complete datasheet for SKB Cases 1SKB-R904U20 to view detailed technical specifications.
No datasheet is available for this part.