
The SkelMod 102V 88F is a high-performance ultracapacitor module designed for demanding industrial and grid applications. It utilizes Skeleton Technologies' patented Curved Graphene technology to achieve industry-leading power density and energy efficiency with exceptionally low ESR. The module features an integrated management system for cell balancing, temperature monitoring, and CAN bus communication. Housed in a durable aluminum casing, it is designed for 19-inch rack mounting and provides reliable operation for up to 1 million cycles and a 15-20 year service life.
Skeleton Technologies GmbH SKELMOD 102V technical specifications.
| Nominal Voltage | 102V |
| Rated Capacitance | 88F |
| Absolute Maximum Voltage | 108V |
| ESR (DC 10 ms) | 6.2mOhm |
| ESR (DC 1 s) | 7.6mOhm |
| Maximum Stored Energy | 127.1Wh |
| Rated Maximum Peak Current (1 s) | 1250A |
| Short Circuit Current | 2.69kA |
| Specific Power | 15.8kW/kg |
| Specific Energy | 4.8Wh/kg |
| Energy Density | 4.3Wh/L |
| Operating Temperature Range | -40 to +65°C |
| Mass | 26.5kg |
| Projected Cycle Life | 1000000cycles |
| Enclosure Protection | 20IP |
| Communication | CAN bus |
| Number of Cells | 36pcs |
| RoHS | Compliant |
| REACH | Compliant |
| Safety Standard | IEC 62477-1 (OVC2, PD2) |
| Emc Immunity | IEC 61000-6-2 |
| Emc Emissions | IEC 61000-6-4 |
Download the complete datasheet for Skeleton Technologies GmbH SKELMOD 102V to view detailed technical specifications.
No datasheet is available for this part.