SKF Angular Contact Ball Bearing 3200A-2RS1TN9/MT33 10mm I.D, 30mm O.D
SKF 3200A-2RS1TN9/MT33 technical specifications.
| Inside Diameter | 10mm |
| Number of Rows | 2 |
| Outside Diameter | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for SKF 3200A-2RS1TN9/MT33 to view detailed technical specifications.
No datasheet is available for this part.