
SKF 2000N Electric Linear Actuator, 24V dc, 100mm stroke
SKF 401007 technical specifications.
| Maximum Load | 2000N |
| Maximum Speed | 12mm/s |
| Maximum Stroke Length | 100mm |
| Input Voltage | 24V dc |
| Motor Technology | DC Motor |
| RoHS | Compliant |
No datasheet is available for this part.