SKF 51210 technical specifications.
| Package/Case | Axial |
| Inside Diameter | 50mm |
| Number of Rows | 1 |
| Outside Diameter | 78mm |
| RoHS | Compliant |
Download the complete datasheet for SKF 51210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.