
SKF 6009-2Z technical specifications.
| Package/Case | Radial |
| Inside Diameter | 45mm |
| Number of Rows | 1 |
| Outside Diameter | 75mm |
| RoHS | Compliant |
Download the complete datasheet for SKF 6009-2Z to view detailed technical specifications.
No datasheet is available for this part.
