Sign in to ask questions about the SKF 6012-2Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SKF 6012-2Z technical specifications.
| Package/Case | Metal |
| Inside Diameter | 60mm |
| Material | Metal |
| Number of Rows | 1 |
| Outside Diameter | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for SKF 6012-2Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
