SKF 6303-2RSH/C3 technical specifications.
| Inside Diameter | 17mm |
| Mount | Sealed |
| Number of Rows | 1 |
| Outside Diameter | 47mm |
| RoHS | Not Compliant |
Download the complete datasheet for SKF 6303-2RSH/C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
