SKF 6310 technical specifications.
| Package/Case | Radial |
| Inside Diameter | 50mm |
| Number of Rows | 1 |
| Outside Diameter | 110mm |
| RoHS | Not Compliant |
Download the complete datasheet for SKF 6310 to view detailed technical specifications.
No datasheet is available for this part.