SKF FY30TF technical specifications.
| Depth | 42.2mm |
| Inside Diameter | 30mm |
| Length | 108mm |
| Material | Ferrite |
| Mount | Flanges |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for SKF FY30TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.