SKF Yoke Track Roller NATR10-PPA
SKF NATR10-PPA technical specifications.
| Type | Yoke |
| Roller Diameter | 30mm |
| Roller Length | 14mm |
| Static Load Rating | 80000N |
| Dynamic Load Rating | 6400N |
| Bore Size | 10mm |
| RoHS | Not Compliant |
No datasheet is available for this part.