
Pole terminal Red 63 A SKS Hirschmann PKNI 20 B 1 pc(s)
Sign in to ask questions about the SKS Kontakttechnik 930144101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SKS Kontakttechnik 930144101 technical specifications.
| Color | Red |
| Length | 63.5mm |
| Material | Brass |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Pin Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik 930144101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
