PCB Test Socket MPB 1 BLACK; 2mm test socket; PCB boards; solder terminal; 6A
SKS Kontakttechnik 930224100 technical specifications.
| Color | Black |
| Contact Material | Brass, Tin |
| Insulation Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Socket |
| Pin Diameter | 2mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.