Jack plug Plug, straight Pin diameter: 4 mm Black SKS Hirschmann
SKS Kontakttechnik 930584100 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Insulation Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Pin Diameter | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.