Test Plug BUELA 30 K WHITE, 4mm pin, 4mm cross hole, solder terminal, 30A
SKS Kontakttechnik 930727107 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Gender | Male |
| Insulation Material | PVC |
| Length | 60mm |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
No datasheet is available for this part.