Test Probe; PRUEF 1 BLACK; stationary tip 1mm; solder terminal
SKS Kontakttechnik 931376100 technical specifications.
| Color | Black |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.