
Jack plug Plug, straight Pin diameter: 4 mm Blue SKS Hirschmann
Sign in to ask questions about the SKS Kontakttechnik 932153102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SKS Kontakttechnik 932153102 technical specifications.
| Package/Case | 200 |
| Color | Blue |
| Contact Material | NICKEL PLATED |
| Insulation Material | PP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Straight Pin |
| Pin Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik 932153102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.