Straight blade safety socket Socket, straight Pin diameter: 4 mm Red
SKS Kontakttechnik 934096-101 technical specifications.
| Color | Red |
| Contact Material | Brass, Nickel |
| Insulation Material | PA |
| Mount | Socket |
| Pin Diameter | 4mm |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
No datasheet is available for this part.