This connector features a nickel plated contact material with a current rating of 24A and a voltage rating of 1kV. It has a maximum operating temperature of 70°C and a minimum operating temperature of -15°C. The connector is terminated with a screw and has a pin diameter of 4mm. The insulation material is PA and the contact plating is nickel. The connector is 46.3mm in length and has a size of 4mm.
SKS Kontakttechnik 934098-101 technical specifications.
| Color | Red |
| Contact Material | NICKEL PLATED, Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 24A |
| Gender | Male |
| Insulation Material | PA |
| Length | 46.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Pin Diameter | 4mm |
| Size | 4mm |
| Termination | Screw |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
No datasheet is available for this part.