Test Probe; KLEPS 2700 RED; Plunger Style; 4mm socket; stainless steel tip
SKS Kontakttechnik 972307101 technical specifications.
| Color | Red |
| Contact Material | Stainless Steel |
| Current Rating | 10A |
| Insulation Material | PBT |
| Length | 162mm |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
No datasheet is available for this part.