Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Blue
Sign in to ask questions about the SKS Kontakttechnik 972355102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SKS Kontakttechnik 972355102 technical specifications.
| Color | Blue |
| Contact Material | Gold |
| Insulation Material | PA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Pin Diameter | 4mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for SKS Kontakttechnik 972355102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.