Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Violet
SKS Kontakttechnik 972355109 technical specifications.
| Color | Violet |
| Contact Material | Gold |
| Insulation Material | PA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Pin Diameter | 4mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.