
Pcb Test Socket Pb 4 Black 4mm Test Socket Pcb Boards Solder Terminal 16A
Checking distributor stock and pricing after the page loads.
SKS Kontakttechnik 973582100 technical specifications.
| Color | Black |
| Contact Material | Brass, Tin |
| Insulation Material | PC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Socket |
| Pin Diameter | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
