N/A Adapter 60 V 6 A Red MZS 4 ROT SKS Hirschmann Adapter 60 V 6 A Red MZS 4 ROT SKS Hirschmann
Sign in to ask questions about the SKS Kontakttechnik 973599101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SKS Kontakttechnik 973599101 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Insulation Material | PP |
| Pin Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik 973599101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.