
Socket ø 4 mm yellow CAT I, BIL 30 GELB / YELLOW, SKS Kontakttechnik
SKS Kontakttechnik BIL 30 gelb / yellow technical specifications.
| Color | Yellow |
| Contact Material | Brass, Tin |
| Insulation Material | PA |
| Mount | Socket |
| Size | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.