
The BIL20RED connector features a red housing and brass, tin contacts with a tin plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is designed for use with a maximum current rating of 32A and has a straight orientation with a size of 4mm.
Sign in to ask questions about the SKS Kontakttechnik BIL20RED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SKS Kontakttechnik BIL20RED technical specifications.
| Color | Red |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Housing Color | Red |
| Insulation Material | PA |
| Length | 23.5mm |
| Max Current Rating | 32A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Ports | 1 |
| Orientation | Straight |
| Size | 4mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik BIL20RED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
