
Socket ø 4 mm gold CAT I, BU 10 AU, SKS Kontakttechnik
Sign in to ask questions about the SKS Kontakttechnik BU10Au datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SKS Kontakttechnik BU10Au technical specifications.
| Color | Gold |
| Contact Material | Brass, Gold |
| Length | 22mm |
| Mount | Socket |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik BU10Au to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.