
Clamp-type test probe ø 2 mm red 30 VAC 60 VDC, 6 A, KLEPS 2 BU RED, SKS Kontakttechnik
Sign in to ask questions about the SKS Kontakttechnik KLEPS 2 BU red datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SKS Kontakttechnik KLEPS 2 BU red technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Insulation Material | Polybutylene |
| Length | 66mm |
| Size | 2mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik KLEPS 2 BU red to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.