Plug ø 4 mm black CAT I, LAS 30 BLACK, SKS Kontakttechnik
SKS Kontakttechnik LAS 30 black technical specifications.
| Color | Black |
| Contact Material | Brass |
| Gender | Male |
| Insulation Material | PVC |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik LAS 30 black to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.