Plug Temperature range: -15 ... 70 °C Colour: Black Contact A: Plug Contact B: Socket / Screw Connector Contact...
SKS Kontakttechnik LAS N WS Au schwarz / black technical specifications.
| Color | Black |
| Contact Material | Brass, Gold |
| Insulation Material | PA |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik LAS N WS Au schwarz / black to view detailed technical specifications.
No datasheet is available for this part.