Plug Temperature range: -15 ... 70 °C Colour: Grey Contact A: Plug Contact B: Socket / Screw Connector Contact...
SKS Kontakttechnik LAS N WS grau / grey technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Insulation Material | PA |
| Size | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.