Safety plug ø 4 mm yellow CAT II, LAS S WS GELB / YELLOW, SKS Kontakttechnik
SKS Kontakttechnik LAS S WS gelb / yellow technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Insulation Material | PA |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik LAS S WS gelb / yellow to view detailed technical specifications.
No datasheet is available for this part.