Gender = Plug / Size (Diameter) mm = 4 / Banana Plug & Jack Colour = Green / Rated Voltage V = 30 / Rated Current A = 32 / Contact Material = Brass / Contact Plating = Nickel-Plated / Insulation Material = PVC-P / Termination Type = Solder / Overall Length mm = 60
SKS Kontakttechnik LAS30GREEN technical specifications.
| Color | Green |
| Contact Material | Brass |
| RoHS | Not Compliant |
No datasheet is available for this part.