Safety test lead ø 4 mm blue 200 cm CAT III, MLS WG 200-1
SKS Kontakttechnik MLSWG200-1 technical specifications.
| Package/Case | 200 |
| Color | Blue |
| Contact Material | Copper |
| Insulation Material | PVC |
| Length | 200cm |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.