Test probe ø 4 mm black 30 VAC 60 VDC, 1 A, PRUEF 2 S BLACK, SKS Kontakttechnik
SKS Kontakttechnik PRUEF 2 S black technical specifications.
| Color | Black |
| Contact Material | Stainless Steel |
| Insulation Material | Polypropylene |
| Length | 119mm |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik PRUEF 2 S black to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.