Safety socket ø 4 mm yellow CAT III, SEB 2610 F4,8 YELLOW, SKS Kontakttechnik
SKS Kontakttechnik SEB 2610 F4,8 yellow technical specifications.
| Color | Yellow |
| Contact Material | Brass, Gold |
| Gender | Male |
| Insulation Material | PA |
| Length | 32mm |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik SEB 2610 F4,8 yellow to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.