
Safety socket ø 4 mm yellow CAT III, SEB 2620 F6,3 YELLOW, SKS Kontakttechnik
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SKS Kontakttechnik SEB2620F6,3YELLOW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Contact Material | Brass, Gold |
| Insulation Material | PA |
| Length | 33mm |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for SKS Kontakttechnik SEB2620F6,3YELLOW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.