RFID Transponder Tools ITEM LEVEL DEV KIT 1 M2 CF AND 1 M9 CF
Skyetek DK-IL-00-00 technical specifications.
| Frequency | 955MHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.