Skyetek SM-M10-MH-UF technical specifications.
| Package/Case | Module |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 30dBm |
| Package Quantity | 10 |
| RoHS | Compliant |
No datasheet is available for this part.