
Skyetek SM-M4-00-HF-AC technical specifications.
| Interface | UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Output Power | 200mW |
| RoHS | Compliant |
Download the complete datasheet for Skyetek SM-M4-00-HF-AC to view detailed technical specifications.
No datasheet is available for this part.
