The SkyeModule M4 is a 13.56MHz UART module designed for operation within a 5V supply voltage. It features a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The module is packaged in a bulk format and is part of the SkyeModule M4 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Frequency | 13.56MHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Output Power | 200mW |
| Packaging | Bulk |
| Series | SkyeModule™ M4 |
| RoHS | Compliant |