Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 27dBm |
| Package Quantity | 10 |
| RoHS | Compliant |