Skylink 4B-201 technical specifications.
| Height | 1.2inch |
| Length | 7.25inch |
| Weight | 0.2lb |
| Width | 5.375inch |
| RoHS | Compliant |
Download the complete datasheet for Skylink 4B-201 to view detailed technical specifications.
No datasheet is available for this part.