4-BUTTON KEYCHAIN REMOTE
Skylink G6-T4 technical specifications.
| Height | 1.2inch |
| Length | 7.25inch |
| Weight | 0.2lb |
| Width | 5.375inch |
| RoHS | Compliant |
Download the complete datasheet for Skylink G6-T4 to view detailed technical specifications.
No datasheet is available for this part.