Skylink HU-318 technical specifications.
| Height | 2.5inch |
| Length | 7inch |
| Weight | 1.05lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Skylink HU-318 to view detailed technical specifications.
No datasheet is available for this part.