Motion Sensor Transmitter Signals Lights On/off
Skylink ID-318 technical specifications.
| Height | 2.1inch |
| Length | 7.6inch |
| Weight | 0.3lb |
| Width | 5.3inch |
| RoHS | Compliant |
Download the complete datasheet for Skylink ID-318 to view detailed technical specifications.
No datasheet is available for this part.