Skylink KP-434 technical specifications.
| Height | 1.2inch |
| Length | 8.7inch |
| Mount | External |
| Weight | 0.4lb |
| Width | 5.735inch |
| RoHS | Compliant |
Download the complete datasheet for Skylink KP-434 to view detailed technical specifications.
No datasheet is available for this part.