Skylink PL-318 technical specifications.
| Package/Case | Module |
| Height | 3inch |
| Length | 9inch |
| Weight | 0.4lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Skylink PL-318 to view detailed technical specifications.
No datasheet is available for this part.